Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCC HIGH TEMP
Newark Part No.03M5927
Product RangeOMEGABOND Series
Your Part Number
12 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.540 |
Price for:Each
Minimum: 1
Multiple: 1
$37.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCC HIGH TEMP
Newark Part No.03M5927
Product RangeOMEGABOND Series
Technical Datasheet
Potting Compound Type-
Dispensing MethodContainer
Compound ColourTan
Volume-
Weight3oz
Product RangeOMEGABOND Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CC high temperature cement kit cementing on and insulating thermocouples for surface temperature measurement. Chemical set cements can be used in thick applications (applied in thicknesses greater than 1⁄4").
- Contains 2.25oz powder and 0.75oz liquid by weight
Technical Specifications
Potting Compound Type
-
Compound Colour
Tan
Weight
3oz
SVHC
No SVHC (17-Jan-2022)
Dispensing Method
Container
Volume
-
Product Range
OMEGABOND Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate