Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCDCN-91AC
Newark Part No.07AM9008
Product RangeCDCN-91 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDCN-91AC
Newark Part No.07AM9008
Product RangeCDCN-91 Series
Technical Datasheet
Conductivity Range0.055µS/cm to 400mS/cm
Resolution (ppm)-
Accuracy2%
Calibration TypeConductivity, Resistivity, TDS, Temperature
External Height96mm
External Width96mm
External Depth102mm
Weight581g
Product RangeCDCN-91 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Conductivity Range
0.055µS/cm to 400mS/cm
Accuracy
2%
External Height
96mm
External Depth
102mm
Product Range
CDCN-91 Series
Resolution (ppm)
-
Calibration Type
Conductivity, Resistivity, TDS, Temperature
External Width
96mm
Weight
581g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate