Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $657.360 |
Price for:Each
Minimum: 1
Multiple: 1
$657.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDTX-112
Newark Part No.07AM9024
Technical Datasheet
SVHCNo SVHC (17-Jan-2022)
Product Overview
CDTX-112 is an industrial conductivity & temperature monitor with dual 10A relays for on-off control or alarm outputs. Model CDTX-112 (¼ DIN) are panel mount instruments for in-line monitoring of industrial process conductivity. Range switch over and cell constant check can both be freely set and adjusted during operation. Signal processing technology makes measurements accurate and operation stable; other features include linearized data, automatic temperature compensation, isolated 4-20 mA analogue output for retransmission of measured conductivity or temperature, and maintenance-free conductivity cells.
- Selectable hysteresis
- 4-20mA analogue retransmission of measured conductivity or temperature
- Automatic or manual temperature compensation
- Conductivity cells with constants of K = 0.01, 0.1, 1, 10 or 30
- LCD display
- IP54 rated
Technical Specifications
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate