Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,306.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,306.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDTX-2854
Newark Part No.07AM9029
Technical Datasheet
SVHCNo SVHC (17-Jan-2022)
Product Overview
CDTX-2854 is a CDTX-2850 series integrally mounted conductivity transmitter with sensor. It is built with NEMA 4X (IP65) enclosures which allow output wiring connections with long cable runs of up to 305m (1000feet). The two-wire 4 to 20mA output has eight 4 to 20mA output ranges for each electrode cell constant. Each range can be inverted and is field selectable. Standard calibration automatically recognizes conductivity test solution values for simple field calibration. A certification tool is available for validation of the sensor electronics according to USP requirements.
- Cell constant 10
- Insertion length is 41mm (1.63")
- Automatic test solution recognition
Technical Specifications
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate