Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCH-OTS-608/208V
Newark Part No.07AM9042
Product RangeCH-OTS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,898.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2,898.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCH-OTS-608/208V
Newark Part No.07AM9042
Product RangeCH-OTS Series
Technical Datasheet
Supply Voltage208V
Watt Density58W/in²
Power Consumption6kW
Operating Temperature Min60°F
Operating Temperature Max250°F
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type30P
Heated Length - Imperial17"
Heated Length - Metric431.8mm
Sheath MaterialCopper
Heated Medium-
No. of Heating Elements1
Product RangeCH-OTS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
208V
Power Consumption
6kW
Operating Temperature Max
250°F
Diameter - Metric
-
Heated Length - Imperial
17"
Sheath Material
Copper
No. of Heating Elements
1
SVHC
No SVHC (17-Jan-2022)
Watt Density
58W/in²
Operating Temperature Min
60°F
Diameter - Imperial
-
Heater Plug Type
30P
Heated Length - Metric
431.8mm
Heated Medium
-
Product Range
CH-OTS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
