Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,705.500 |
Product Information
Product Overview
CL510A-10 is a 10 Types RTD simulator. CL510A Series can check and calibrate all your RTD instruments. it is easy to operate even in the dark areas of the plant with the backlit display. The CL510A-10 works with a wide variety of RTD curves including Platinum 100 (alpha = 3850, 3902, 3916, 3926) and 1000 (alpha = 3850, 3750) Ω, Copper 10 and 50 Ω, Nickel 100 and 120 Ω. Easily set any value quickly to within 0.1° with the adjustable digital potentiometer “DIAL”. Connect directly to RTD inputs of smart transmitters, PLCs, controllers and multichannel recorders and verify their displays.
- High accuracy
- Easy-to-read backlight display
- Calibrate directly in temperature (°C or °F)
- Available with NIST certificate
- Over-voltage protection to 60VDC
- 4 “AA” alkaline 1.5V battery
- Low battery indication
- 4.96 x 2.73 x 1.79inch size
Contents
Simulator, 4 “AA” alkaline batteries, NIST certificate of calibration (no points), RTD wire kit with 2 red and 2 black leads with retractable shield banana plugs and spade lugs, Operator’s manual.
Technical Specifications
Temperature
69mm
± 0.015 %
-25°C
CL510A Series
45mm
126mm
0.24kg
60°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate