Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCL945A
Newark Part No.32AH7782
Product RangeCL940 Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,462.860 |
Price for:Each
Minimum: 1
Multiple: 1
$2,462.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL945A
Newark Part No.32AH7782
Product RangeCL940 Series
Technical Datasheet
Calibration TypeThermocouple
External Height193mm
External Width84mm
External Depth28mm
Accuracy± 0.003% (Rdg) ± 5µV
Weight362.9g
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeCL940 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Industrial thermocouple handheld calibrator
- Handheld thermocouple calibrator with ±5µV accuracy
- 10x battery life
- Simultaneous source / measure
- Easy one hand operation
- Meets SAE AMS 2750E requirements as a secondary standard instrument
Contents
Industrial thermocouple handheld calibrator, 3 AA batteries, Quick start guide, Tilt stand/magnetic, Calibration report.
Technical Specifications
Calibration Type
Thermocouple
External Width
84mm
Accuracy
± 0.003% (Rdg) ± 5µV
Operating Temperature Min
-20°C
Product Range
CL940 Series
External Height
193mm
External Depth
28mm
Weight
362.9g
Operating Temperature Max
55°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate