New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Temperature Controllers
                      Print Page

                      CN1507TC

                      Controller, Process, 7-Zone, Type E/J/K/T, CN1507 Series

                      OMEGA CN1507TC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoCN1507TC
                      Newark Part No.61AH5420
                      Product RangeCN1507 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$361.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $361.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoCN1507TC
                      Newark Part No.61AH5420
                      Product RangeCN1507 Series
                      Technical Datasheet

                      Data Sheet

                      Thermocouple TypeE, J, K, T
                      Operating Temperature Max-
                      Operating Temperature Min-
                      Temperature Accuracy ±1°F
                      Output Voltage Max5VDC
                      Output Voltage Min-
                      Product RangeCN1507 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      CN1507TC is a CN1507 series process controller. This compact unit offers the features of up to 7 controllers in a single 1⁄8 DIN enclosure. Careful design, high functionality and compactness allow it to offer the best cost/performance ratio of any controller in its class. The input type for each zone is selected independently. Scaling and offset allow current and voltage signals to be converted and displayed in engineering units. Temperature can be displayed in Centigrade or Fahrenheit. Additionally, each zone has its own ramp/soak profile with up to 7 segments. On/off, as well as PID control, is offered for optimum process stability. Processes that do not require tight control through complex tuning of PID parameters can be run under simple on/off control. Each zone has its own set of on/off and PID parameters and each zone can be programmed for heating or cooling.

                      • Input type selectable from front keys, scaling for voltage, current and millivolt signals
                      • Independent 7-segment ramp/soak profile for each zone
                      • 3 display modes: setpoint only, process only or both process and setpoint
                      • Programmable heating or cooling outputs, setpoint deviation display
                      • Captures min/max readings for each zone
                      • Scan rate is 2 channels/s (non-adjustable), 2 year warranty
                      • Programmable inputs are J, K, T, E thermocouples, 4 to 20mA, 0 to 10VDC
                      • Ramp and soak: 7-segment programmable for each channel
                      • 5VDC drive at 50mA open collector control output
                      • Panel cutout is 1.77 x 3.66"

                      Technical Specifications

                      Thermocouple Type

                      E, J, K, T

                      Operating Temperature Min

                      -

                      Output Voltage Max

                      5VDC

                      Product Range

                      CN1507 Series

                      Operating Temperature Max

                      -

                      Temperature Accuracy ±

                      1°F

                      Output Voltage Min

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.