Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN16D3-L-AC
Newark Part No.45AK2284
Product RangeCND3 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $283.410 |
Price for:Each
Minimum: 1
Multiple: 1
$283.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN16D3-L-AC
Newark Part No.45AK2284
Product RangeCND3 Series
Thermocouple TypeB, E, K, J, L, N, T, R, S, U, TXK
Operating Temperature Max50°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.3%
Output Voltage Max10VDC
Output Voltage Min-
Product RangeCND3 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
B, E, K, J, L, N, T, R, S, U, TXK
Operating Temperature Min
-10°C
Output Voltage Max
10VDC
Product Range
CND3 Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.3%
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate