
| Quantity | Price |
|---|---|
| 1+ | $286.110 |
Product Information
Product Overview
CN16D3-RR-2U-CM-AC is a CND3 series temperature and process controller. It is designed with upgraded hardware and higher specifications to offer smart operation, fast response, and easy to use, plus user-friendly and user-defined function keys. With self-tuning PID and FUZZY temperature control functions, controllers can be installed in both open space or confined space applications and are capable of presenting a smooth temperature control curve. Applications include machinery for the printing, food packaging, solar panel manufacturing, and high-tech electronics industries. Safety standards are UL recognized component, file E243710 Vol. 1.
- Fast sampling time is 0.1sec, heater disconnection detection
- Diversified control modes, such as self-tuning, FUZZY, PID, ON/OFF
- Retransmission output and remote set value (SV) input
- Dual output control functions for heating and cooling
- IP66 protection level, supports standard MODBUS protocol
- 100 to 240VAC, 50/60Hz, 5VA max (AC power), 24VDC ±10%, 5W max (DC power)
- 2 line by 4-digital, FSTN LCD negative image transmissive with backlight display
- Contact rating is 5A at 250VAC or 30VDC (resistive loading)
- ON resistance is 1Kohm maximum, 1sec response time
- Resolution is 2.14µA/scale
Technical Specifications
B, E, J, K, L, N, R, S, T, U, TXK, RTD
-10°C
-
CND3 Series
50°C
0.3%
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
