Need more?
Quantity | Price |
---|---|
1+ | $354.340 |
Product Information
Product Overview
CN1A-TC-24V is a CN1A series 10 to 32VAC/VDC, on/off thermocouple input controller. The CN1A series is a digital on/off temperature controller designed to provide the functionality of general purpose PID controllers but at a price suited to on/off applications. The simple programming with 2 front panel keys, uncluttered LCD display, and uncomplicated control functions and alarm programming have enabled the CN1A to be widely used in a variety of applications. The PTC-1A is designed to combine a harmonized appearance with simple-to-operate, flexible functions and high reliability. The CN1A, when combined with the PTC-1A complimentary timer is ideal for frequent user-adjustable applications such as hot foil printing, window sealing and environmental ovens, which often require both temperature and timing control.
- Dual outputs, easy 2-button set-up
- User selectable input from 4 thermocouple types or RTD input
- Reverse (heat) or direct (cool) control, clear LCD display
- Operating ambient range from -10 to 50°C
- Control output: SPDT relay, rated at 3A, 240VAC
- Alarm output: SPST N.O. relay, rated at 3A, 240VAC
- Dimension (H x W x D) is 1.9 x 1.9 x 3.5" (1/16 DIN)
- Memory back-up: EEPROM, 1 year warranty
- Offset accuracy is ±5°C thermocouple, ±2°C (3.6°F) RTD (Pt100)
- J, K, T, N thermocouple
Technical Specifications
J, K, N, T, Pt100
-10°C
240VAC
CN1A Series
50°C
0.25%
-
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate