1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1,346.990 |
Product Information
Product Overview
CN616A series is a universal 6 channel 1/4 DIN multi-channel process controller offering high accuracy measurement over a wide temperature range. The input, power and communications are isolated allowing for simplified deployment and more reliable operation. The rugged extruded aluminum ¼ DIN case combines with the improved isolation to provide an extremely durable product. It is an excellent fit for OEM instrumentation, automotive and aerospace test stand, factory automation, and power generation applications. This supports the measurement and control of 6 independent zones. Alarms conditions are indicated on the display and may be used to activate either of the 2 SPDT alarm outputs.
- Number of zones are 6, 0.59inch 7-seg LED display
- 4 to 20mA, 0 to 1V process, 24-bit sigma delta ADC
- 6 common drain DC pulse outputs switches up to 36VDC and 1A control output
- Dimension is 3.74inch L x 3.74inch W x 5.3inch diameter
- E209855 UL/cUL listed
- Operating temperature range from -20 to 70°C
- RS232 and RS485 (user selectable) up to 115.2k baud, Modbus protocol (RTU) communications
- 1 to 99s display time
Technical Specifications
24
-
CN616A Series
-
8
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate