Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN707
Newark Part No.50AH3773
Product RangeCN700 Series
Technical Datasheet
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $215.290 |
Price for:Each
Minimum: 1
Multiple: 1
$215.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN707
Newark Part No.50AH3773
Product RangeCN700 Series
Technical Datasheet
Thermocouple TypeJ, K, S
Operating Temperature Max65°C
Operating Temperature Min0°C
Temperature Accuracy ±1%
Output Voltage Max250VAC
Output Voltage Min-
Product RangeCN700 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CN707 is a CN700 series limit controller with audible buzzer. The CN700 Series thermocouple FM approved high limit controllers provide audible alarm status along with a robust 15A relay output. Unit allows the user to easily select automatic or manual reset along with 10 other parameters. The CN700 series has a built in reset button on the front panel or can accept an external reset.
- Bright Red 3-Digit LED Display
- J, K or S thermocouple inputs
- High or Low Limit
- 16A relay output
- Front key reset button or remote reset
- 24VAC/DC supply
- °F readings
- 1 year warranty
- IP64 rated
Contents
Limit controller, Operator manual.
Technical Specifications
Thermocouple Type
J, K, S
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
CN700 Series
Operating Temperature Max
65°C
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate