
Need more?
| Quantity | Price |
|---|---|
| 1+ | $200.000 |
Product Information
Product Overview
CN7533 is a CN7500 series temperature/process controller advanced control features can handle the most demanding temperature or process applications. Enclosed in a compact 1/32 DIN housing, the CN7500 has dual, 4-digit LED displays for local indication of process value and setpoint. Control methods include on/off, PID, autotune, and manual tune. PID control is supported with 64 temperature and time (ramp/soak) control actions. The dual-loop output control allows simultaneous heating and cooling. The second output can be configured as an alarm mode using one of the 13 built-in alarm functions. RS485 communications is standard. Up to 247 communication addresses are available, with transmission speeds of 2400 to 38,400 bps.
- Dual output, relay/relay
- 8 ramp/soak programs, 8 segments each
- Universal inputs
- Free software
- Selectable temperature units (°C/°F), selectable resolution,
- Quick sampling rate
- Security protection
Contents
Temperature/process controller, Operator's manual.
Technical Specifications
B, E, J, K, L, N, R, S, T, U, Pt100
0°C
250VAC
CN7500 Series
50°C
0.25%
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
