Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN79022
Newark Part No.97Y0916
Product RangeCN79000 Series
Technical Datasheet
15 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $569.790 |
Price for:Each
Minimum: 1
Multiple: 1
$569.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN79022
Newark Part No.97Y0916
Product RangeCN79000 Series
Technical Datasheet
Thermocouple TypeE, J, K, L, N
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.25%
Output Voltage Max5VDC
Output Voltage Min-
Product RangeCN79000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CN79022 is a CN79000 series 1/32 DIN, DC pulse/DC pulse, dual-zone controller with Fuzzy logic. The CN79000 controller set a new standard in 1/32 DIN power, flexibility, and value. The CN79000 series offers 5 thermocouple input types and each zone offers a single setpoint. Standard features include independent fuzzy logic, autotune, and peak/valley indication for each zone.
- Thermocouple inputs only, large dual display
- Illuminated keypad, free software
- Two 4-digit, 7 segment, 0.25" LEDs display
- Accuracy is ±0.25% of span, ±1 least significant digit
- Supply voltage is 100 to 240VAC, nominal, 10 to 15%, 50 to 400Hz
- Power consumption is 5VA maximum, 1 year warranty
- Operating temperature range from -10 to 55°C
- Memory backup: non-volatile memory, no batteries required
- DC pulse: 5VDC at 20mA (non-isolated), 4 to 20mA current
- Panel cut-out is 1.772 x 0.874", 4.395" panel depth
Technical Specifications
Thermocouple Type
E, J, K, L, N
Operating Temperature Min
-10°C
Output Voltage Max
5VDC
Product Range
CN79000 Series
Operating Temperature Max
55°C
Temperature Accuracy ±
0.25%
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate