Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCNI833-C24
Newark Part No.72AC8690
Product RangeCNi8 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $955.880 |
Price for:Each
Minimum: 1
Multiple: 1
$955.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCNI833-C24
Newark Part No.72AC8690
Product RangeCNi8 Series
Technical Datasheet
No. of Analog Inputs2
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs2
Product RangeCNi8 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CNi8 series is a 1/8 DIN temperature, process and strain PID controller. The user can easily program the CNi8 for any control or alarming requirement from simple on/off to full autotune PID with a choice of form C SPDT relays, solid state relays, DC pulse, and analog (voltage and current) outputs.
- High quality
- 5-year warranty
- High accuracy: ±0.5°C (±0.9°F), 0.03% reading
- User-friendly, simple to configure
- Free software, full autotune PID control
- Universal inputs: RTD, thermocouple, process voltage/current, strain
- Totally programmable color displays standard
- Built-in excitation standard
- 2 control or alarm outputs: DC pulse, mechanical relays, analog voltage and current
- Isolated RS232 and RS485/422
Technical Specifications
No. of Analog Inputs
2
No. of Digital Inputs
-
Product Range
CNi8 Series
No. of Analog Outputs
-
No. of Digital Outputs
2
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate