Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCSS-10150/120V
Newark Part No.50AH3678
Product RangeOMEGALUX CSS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $43.220 |
Price for:Each
Minimum: 1
Multiple: 1
$43.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCSS-10150/120V
Newark Part No.50AH3678
Product RangeOMEGALUX CSS Series
Technical Datasheet
Supply Voltage120VAC
Watt Density50W/in²
Power Consumption50W
Operating Temperature Min-
Operating Temperature Max677°C
Diameter - Imperial0.25"
Diameter - Metric6.35mm
Cartridge Length - Imperial1.5"
Cartridge Length - Metric38mm
Sheath MaterialStainless Steel
Product RangeOMEGALUX CSS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
50W
Operating Temperature Max
677°C
Diameter - Metric
6.35mm
Cartridge Length - Metric
38mm
Product Range
OMEGALUX CSS Series
Watt Density
50W/in²
Operating Temperature Min
-
Diameter - Imperial
0.25"
Cartridge Length - Imperial
1.5"
Sheath Material
Stainless Steel
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate