Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2,688.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2,688.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
White dual input process recorder with voltage inputs.
- 0 to 100% standard chart scale
- Display accuracy of ±1.0%FS
- Mini DIN input connector
- 1% alarm set point resolution
- 3% alarm dead band
Applications
Test & Measurement
Contents
Process recorder, 120 assorted double-sided charts, 2 pen sets, 1.8m (6') input cable, Wall mount kit, 4 “D” cell batteries, RS232 cable and adaptor, Universal ac adaptor, Quick start manual.
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
-
Crest Factor
-
External Height
33.5cm
External Depth
6.7cm
SVHC
No SVHC (17-Jan-2022)
Bandwidth Min
-
Accuracy
1%
Resolution %
1%
External Width
27.1cm
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate