Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCTXL-DTC-W
Newark Part No.48AC2203
Product RangeCTXL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,714.960 |
Price for:Each
Minimum: 1
Multiple: 1
$2,714.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCTXL-DTC-W
Newark Part No.48AC2203
Product RangeCTXL Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy %3%
Crest Factor-
Resolution %1%
External Height335mm
External Width271mm
External Depth67mm
Product RangeCTXL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
White dual input thermocouple recorder. Input connections are via UST type universal thermocouple connector that is compatible with both standard (type OST) and miniature (type SMP) thermocouple connectors. The recorder comes with standard chart papers for J, K and T Type thermocouple inputs. The blank chart paper can be used to re-scale the chart paper within the operating chart scale.
- User selectable for J, K or T type thermocouple input
- Universal thermocouple connector compatible with standard and miniature connectors
- Up to ±1.5°C (2.7°F) display accuracy
- Benchtop or wall mount with built-in chart lights
Applications
Test & Measurement
Contents
Thermocouple recorder, Two SC-GG-K-30-36-PP thermocouples, 120 assorted double-sided charts, 2 pen sets, Wall mount kit, 4 “D” cell batteries, RS232 cable and adaptor, Universal ac adaptor, Quick start manual.
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
-
Crest Factor
-
External Height
335mm
External Depth
67mm
SVHC
No SVHC (17-Jan-2022)
Bandwidth Min
-
Accuracy %
3%
Resolution %
1%
External Width
271mm
Product Range
CTXL Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
