Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDHT101060LD
Newark Part No.33AH9734
Product RangeOMEGALUX DHT Series
Technical Datasheet
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $241.360 |
Price for:Each
Minimum: 1
Multiple: 1
$241.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDHT101060LD
Newark Part No.33AH9734
Product RangeOMEGALUX DHT Series
Technical Datasheet
Surface Heater TypeDual Element Heating Tape
Watt Density13.1W/in²
Power Consumption936W
Power Rating936W
Supply Voltage120VAC
Operating Temperature Min-
Operating Temperature Max760°C
Surface Heater Wire Connection2-Prong Plug
Product RangeOMEGALUX DHT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- High temperature dual element heating tape
- Design provides greater flexibility
- Include standard 2-prong plug
- Suitable for wrap around and heat a wide range of laboratory glassware and apparatus
Contents
Durable multi-stranded dual heating Tape, Operator’s manual.
Technical Specifications
Surface Heater Type
Dual Element Heating Tape
Power Consumption
936W
Supply Voltage
120VAC
Operating Temperature Max
760°C
Product Range
OMEGALUX DHT Series
Watt Density
13.1W/in²
Power Rating
936W
Operating Temperature Min
-
Surface Heater Wire Connection
2-Prong Plug
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate