Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDM12CAB-8-5
Newark Part No.51AH5792
Product RangeDM12CAB Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $84.180 |
Price for:Each
Minimum: 1
Multiple: 1
$84.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDM12CAB-8-5
Newark Part No.51AH5792
Product RangeDM12CAB Series
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeDM12CAB Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Dual M12 5m (16.4') cable for sensors and transmitters
- 8-pin M12 connectors with gold plated contacts
- Straight connection
- 28 gauge stranded tinned copper conductors
- Shielded conductors with 300V insulation rating
Technical Specifications
Connector Type A
M12 Plug
Connector Type B
M12 Receptacle
Cable Length - Metric
5m
Product Range
DM12CAB Series
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability