Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDMD-465
Newark Part No.40C1716
Product RangeDMD-460 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $862.380 |
Price for:Each
Minimum: 1
Multiple: 1
$862.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDMD-465
Newark Part No.40C1716
Product RangeDMD-460 Series
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputVoltage
No. of Output Channels1Channels
Accuracy-
Supply Voltage Min-
Supply Voltage Max115VAC
Output Current-
Product RangeDMD-460 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
1Channels
Supply Voltage Min
-
Output Current
-
SVHC
No SVHC (17-Jan-2022)
Signal Conditioner Output
Voltage
Accuracy
-
Supply Voltage Max
115VAC
Product Range
DMD-460 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate