Need more?
| Quantity | Price |
|---|---|
| 1+ | $696.600 |
Product Information
Product Overview
DMD4059 is a standard voltage isolated strain gauge signal conditioner (AC/DC powered). The DMD4059 accepts an input from 1 to 4 full Wheatstone strain bridge sensors, pressure transducers or load cells. It provides filtering, amplifies, and converts the millivolt input signal into the selected DC voltage or current output that is linear to the input. The 3-way 1200V isolation eliminates ground loops, common mode voltages and greatly reduces noise pick-up. Sense wire connections are available to give maximum accuracy. Input, output, excitation and zero offset are field configurable via external rotary and slide switches. Offsets of up to ±100% of span can be used to cancel sensor offsets or tare fixed loads. Features such as red and green LEDs vary in intensity to show input and output activity and an output test button helps with set-up and troubleshooting.
- Drives up to four 350 ohm bridges
- Non-interactive zero and span
- Fast setup–over 100 I/O ranges
- Output test button
- Adjustable excitation, 1 to 10VDC
- 1200 Vrms min, 3-way isolation, power to input, power to output and input to output isolation
- Operating temperature range from -10 to 60°C (14 to 140°F)
- Mounts to standard 35mm DIN rail
- IP40 rating, four 4-terminal removable connectors (14AWG max wire size)
- Dimension is 22.5 W x 117 H x 122mm D(0.89 x 4.62 x 4.81"), height includes connectors
Contents
Signal conditioner, Standard power, Isolated strain gauge signal conditioner, Operator’s manual.
Technical Specifications
Bridge
1Channels
85VAC
20mA
No SVHC (17-Jan-2022)
Current, Voltage
-
265VAC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate