Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP20-A1-A2
Newark Part No.70AJ5890
Product RangeDP20 Series
Technical Datasheet
34 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $257.860 |
Price for:Each
Minimum: 1
Multiple: 1
$257.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP20-A1-A2
Newark Part No.70AJ5890
Product RangeDP20 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionMultifunction
Meter Range-
Digit Height14mm
Panel Cutout Height44mm
Panel Cutout Width92mm
Supply Voltage Min18V
Supply Voltage Max265V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDP20 Series
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-
Panel Cutout Height
44mm
Supply Voltage Min
18V
Operating Temperature Min
0°C
Product Range
DP20 Series
Meter Function
Multifunction
Digit Height
14mm
Panel Cutout Width
92mm
Supply Voltage Max
265V
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate