Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP41-S
Newark Part No.31AC5850
Product RangeDP41-S Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,216.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,216.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP41-S
Newark Part No.31AC5850
Product RangeDP41-S Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionStrain Gauge / Process
Meter Range0V to 100mV, 0V to 1V, 0V to 5V, 1V to 5V, ± 50mV, ± 500mV, ± 5V, ± 50V, 0mA to 20mA, 4mA to 20mA
Digit Height0.54"
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max115V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDP41-S Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
High-performance strain gage indicator has a standard built-in excitation. Input range is selected via internal jumpers and scaling to engineering units is performed using the front keypad. It accepts strain gage bridge sensors and ratiometric voltage measurements. Programming the DP41-S is accomplished through the five front panel keypads. If the optional RS232 or RS485 communications are installed, the operator can remotely set all display parameters.
- Compatible with strain gage bridge sensors and ratiometric voltage measurements
- Adjustable filtering up to 13Hz
- Displays up to 999,999 counts
- NEMA 4 (IP65) front panel
- Remote tare, min, max, reset and hold function
- Min/max (peak/valley) detection
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0V to 100mV, 0V to 1V, 0V to 5V, 1V to 5V, ± 50mV, ± 500mV, ± 5V, ± 50V, 0mA to 20mA, 4mA to 20mA
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
DP41-S Series
Meter Function
Strain Gauge / Process
Digit Height
0.54"
Panel Cutout Width
92mm
Supply Voltage Max
115V
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate