Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP612A-DC
Newark Part No.71AC4744
Product RangeDP612A Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,549.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1,549.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP612A-DC
Newark Part No.71AC4744
Product RangeDP612A Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionProcess, RTD, Thermocouple
Meter Range-
Digit Height21mm
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min9VDC
Supply Voltage Max36VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeDP612A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-
Panel Cutout Height
92mm
Supply Voltage Min
9VDC
Operating Temperature Min
-20°C
Product Range
DP612A Series
Meter Function
Process, RTD, Thermocouple
Digit Height
21mm
Panel Cutout Width
92mm
Supply Voltage Max
36VDC
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate