Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP612A
Newark Part No.71AC1887
Product RangeDP612A Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,466.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1,466.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP612A
Newark Part No.71AC1887
Product RangeDP612A Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionProcess, RTD, Thermocouple
Meter Range-
Digit Height21mm
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max240VAC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeDP612A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-
Panel Cutout Height
92mm
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
DP612A Series
Meter Function
Process, RTD, Thermocouple
Digit Height
21mm
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate