Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPF-521C-220V
Newark Part No.62AH0666
Product RangeDPF-520 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $2,217.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2,217.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPF-521C-220V
Newark Part No.62AH0666
Product RangeDPF-520 Series
Technical Datasheet
No. of Digits / Alpha13
Digit Height9.66mm
Supply Voltage Min-
Supply Voltage Max220VAC
Panel Cutout Height140mm
Panel Cutout Width140mm
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeDPF-520 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- DPF-520 series batching flow processor with additional output controls
- Wall mount batch controller with regeneration control, 220VAC
- Non-volatile EEPROM with auto-backup memory
- Display: totalizer = 8 digit; rate = 5 digit, backlit
Contents
Batch controller, 2 mounting brackets, Operator’s manual.
Technical Specifications
No. of Digits / Alpha
13
Supply Voltage Min
-
Panel Cutout Height
140mm
Operating Temperature Min
0°C
Product Range
DPF-520 Series
Digit Height
9.66mm
Supply Voltage Max
220VAC
Panel Cutout Width
140mm
Operating Temperature Max
55°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate