Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPF64-220VAC
Newark Part No.62AH0726
Product RangeDPF60 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $591.010 |
Price for:Each
Minimum: 1
Multiple: 1
$591.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPF64-220VAC
Newark Part No.62AH0726
Product RangeDPF60 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height13.97mm
Supply Voltage Min-
Supply Voltage Max220VAC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min5°C
Operating Temperature Max54°C
Product RangeDPF60 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Ratemeter with 2 separate 5A SPDT alarms, 220VAC
- Front-panel programming and scaling
- Rate and total in one unit
- Remote or front-panel reset
- Relays latch or auto-recycle
- Zero and span adjustable
- Rate alarm Acts as Window alarm with hysteresis around setpoint
Contents
Ratemeter, Mounting bracket, Gasket and screws, Operator’s manual.
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
45mm
Operating Temperature Min
5°C
Product Range
DPF60 Series
Digit Height
13.97mm
Supply Voltage Max
220VAC
Panel Cutout Width
92mm
Operating Temperature Max
54°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate