Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPF75-A
Newark Part No.62AH0742
Product RangeDPF76 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $802.340 |
Price for:Each
Minimum: 1
Multiple: 1
$802.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPF75-A
Newark Part No.62AH0742
Product RangeDPF76 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height13.97mm
Supply Voltage Min-
Supply Voltage Max110VAC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min0°C
Operating Temperature Max54°C
Product RangeDPF76 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Ratemeter and batch controller with 2 separate 5A SPST relays for rate alarm or batching
- Analog output, 4 to 20mA proportional to rate
- Front-panel programming and scaling
- Rate and total in one unit
- Remote or front-panel reset
- NEMA 4X (IP66) front panel
Contents
Ratemeter and batch controller, Operator’s manual.
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
DPF76 Series
Digit Height
13.97mm
Supply Voltage Max
110VAC
Panel Cutout Width
92mm
Operating Temperature Max
54°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate