Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPG8001-5K
Newark Part No.62AH1804
Product RangeDPG8001 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $888.490 |
Price for:Each
Minimum: 1
Multiple: 1
$888.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPG8001-5K
Newark Part No.62AH1804
Product RangeDPG8001 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max5000psi
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeDPG8001 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
DPG8001-5K is a general purpose digital pressure gauge. It offers 0.25% full scale terminal point accuracy in a rugged easy-to-use unit, and the price is comparable to mechanical test gauges. The stainless steel wetted parts make it suitable for a wide variety of industrial liquids and gaseous media. This series features user-selectable engineering units, allowing one gauge to be used for a variety of pressure scales.
- 5 digit LCD display with large 12.2mm (0.48") digits
- 20 segment bar graph display
- User-selectable engineering units
- MIN/MAX readings, polycarbonate/ABS enclosure material (case and back)
- Tare function standard, rubber boot standard
- Environmentally protected to NEMA 4X (IP65)
- 0 to 5000psi pressure range
- Two “AA” alkaline battery included
- Operating temperature range from -20 to 60°C
- 7mm hex (11/16") dimension
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
DPG8001 Series
Operating Pressure Max
5000psi
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate