Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPI8-AL-DC
Newark Part No.17X2659
Product RangeDPi-AL Series
Technical Datasheet
1 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $671.830 |
Price for:Each
Minimum: 1
Multiple: 1
$671.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPI8-AL-DC
Newark Part No.17X2659
Product RangeDPi-AL Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTemperature / Process
Meter Range100ohm, 500ohm, 1000ohm, 0mA to 20mA, 0mV to 100mV, 0V to 1V, 0VDC to 10VDC
Digit Height21mm
Panel Cutout Height48mm
Panel Cutout Width96mm
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeDPi-AL Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
100ohm, 500ohm, 1000ohm, 0mA to 20mA, 0mV to 100mV, 0V to 1V, 0VDC to 10VDC
Panel Cutout Height
48mm
Supply Voltage Min
12VDC
Operating Temperature Min
0°C
Product Range
DPi-AL Series
Meter Function
Temperature / Process
Digit Height
21mm
Panel Cutout Width
96mm
Supply Voltage Max
36VDC
Operating Temperature Max
55°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate