Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPI8A
Newark Part No.72AC8713
Product RangeDPi Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $593.780 |
Price for:Each
Minimum: 1
Multiple: 1
$593.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPI8A
Newark Part No.72AC8713
Product RangeDPi Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTemperature / Process
Digit Height21mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min90VAC
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeDPi Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
DPI8A is a extremely accurate digital panel meter. It handles 10 common types of thermocouples, multiple RTDs and several process (DC) voltage and current ranges. This model also features built-in excitation, 24VDC at 25mA. With its wide choice of signal inputs, this model is an excellent choice for measuring or controlling temperature with a thermocouple, RTD, or 4 to 20mA transmitter.
- Universal inputs, user-friendly, simple to configure
- High quality, powerful features, built-in excitation, temperature/process input type
- Free software download, totally programmable color displays
- High accuracy is 0.5°C, 0.03% reading, 50ppm/°C process
- RS232 and RS485 serial communications, AC or DC powered units
- Ratiometric mode for strain gauges, programmable digital filter
- Size/cutout is 1/8 DIN, approvals are UL, C-UL, CE per 2014/35/EU
- Power is 90 to 240VAC ±10%, 50 to 400Hz, 110 to 300VDC, equivalent voltage
- Accuracy is ±0.5°C temp, 0.03% rdg, dimension is 1.88inch H x 3.77inch W x 5inch D
- Extended 5-year warranty, programmable digital filter
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-200°C to +2320°C, 0mV to 100 mV, 0V to 1V, 0V to 10V, 0 to 20 mA
Panel Cutout Height
45mm
Supply Voltage Min
90VAC
Operating Temperature Min
0°C
Product Range
DPi Series
Meter Function
Temperature / Process
Digit Height
21mm
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
55°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate