Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPS20-HV-AO
Newark Part No.86AK0356
Product RangeDPS20 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $596.280 |
Price for:Each
Minimum: 1
Multiple: 1
$596.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPS20-HV-AO
Newark Part No.86AK0356
Product RangeDPS20 Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionVoltage
Meter Range5mV, 10mV, 15mV, 20mV, 30mV, 100mV
Digit Height0.55"
Panel Cutout Height1.74"
Panel Cutout Width3.63"
Supply Voltage Min85V
Supply Voltage Max265V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDPS20 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
6
Meter Range
5mV, 10mV, 15mV, 20mV, 30mV, 100mV
Panel Cutout Height
1.74"
Supply Voltage Min
85V
Operating Temperature Min
0°C
Product Range
DPS20 Series
Meter Function
Voltage
Digit Height
0.55"
Panel Cutout Width
3.63"
Supply Voltage Max
265V
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate