Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPS20-HV
Newark Part No.07AM9085
Product RangeDPS20 Series
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $437.280 |
Price for:Each
Minimum: 1
Multiple: 1
$437.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPS20-HV
Newark Part No.07AM9085
Product RangeDPS20 Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionVoltage
Meter Range5mV, 10mV, 15mV, 20mV, 30mV, 100mV
Digit Height14mm
Panel Cutout Height44mm
Panel Cutout Width92mm
Supply Voltage Min85V
Supply Voltage Max265V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDPS20 Series
Product Overview
DPS20-HV is a DPS20 series 1/8 DIN load cell panel meter. It accepts 4 and 6 wire load cells and provides 5VDC and 10VDC configurable excitation voltage to power the load cell. Two power supply options for high and low AC/DC power, allows this unit to be suited for global use. Additional features of the DPS20 load cell meter include independent scaling of the load cell signal and reading units, prevention of false tares, stability alarms, and rear terminal with configurable function. Typical applications are assembly line, control panel, laboratory.
- 85/265VAC/DC power supply
- Define a maximum tare value to prevent undesired tares
- Recursive display filter and configurable steps for minimum predefined changes on the reading
- 5 levels of brightness
- Password protection, 1 year warranty
- Load cell characterization based on sensibility, nominal load and excitation voltage values
- 14mm digit height, red LED colour
- Configurable decimal point
- 140 mA maximum excitation current
- Operation temperature range from 0 to 50 ºC
Technical Specifications
No. of Digits / Alpha
6
Meter Range
5mV, 10mV, 15mV, 20mV, 30mV, 100mV
Panel Cutout Height
44mm
Supply Voltage Min
85V
Operating Temperature Min
0°C
Product Range
DPS20 Series
Meter Function
Voltage
Digit Height
14mm
Panel Cutout Width
92mm
Supply Voltage Max
265V
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate