Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPS3204-B-2-5
Newark Part No.62AH2273
Product RangeDPS3200 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,361.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,361.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPS3204-B-2-5
Newark Part No.62AH2273
Product RangeDPS3200 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionThermocouple
Meter Range4mA to 20mA, 0VDC to 10VDC
Digit Height-
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min9VDC
Supply Voltage Max15VDC
Operating Temperature Min10°C
Operating Temperature Max40°C
Product RangeDPS3200 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
4mA to 20mA, 0VDC to 10VDC
Panel Cutout Height
45mm
Supply Voltage Min
9VDC
Operating Temperature Min
10°C
Product Range
DPS3200 Series
Meter Function
Thermocouple
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
15VDC
Operating Temperature Max
40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate