Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDR-I4E
Newark Part No.27AM6844
Product RangeDR-I4 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $285.640 |
Price for:Each
Minimum: 1
Multiple: 1
$285.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDR-I4E
Newark Part No.27AM6844
Product RangeDR-I4 Series
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy-
Output Accuracy-
Supply Voltage265V
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeDR-I4 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
No SVHC (17-Jan-2022)
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage
265V
Signal Conditioner Mounting
DIN Rail
Product Range
DR-I4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate