Need more?
| Quantity | Price |
|---|---|
| 1+ | $162.040 |
Product Information
Product Overview
DRSL-RTD-LP is a RTD input non-isolated DIN rail loop-powered signal conditioner measures a standard 2-, 3- or 4-wire Pt100 temperature sensor and provides a passive analogue current output signal. The DRSL-RTD-LP provides a technology for interfacing RTD signals to SCADA systems or PLC equipment. This unit is powered by the host (output) current signal loop. Low power consumption facilitates DIN rail mounting without the need for any air gap. Easy configuration of more than 1000 factory calibrated measurement ranges is done via DIP-switches. The unit operates over a wide temperature range from -25 to 70°C (-13 to 158°F).
- Input range from -200 to 850°C
- Powered by the host (output) current signal loop
- High accuracy better than 0.2°C or 0.1% of selected range
- Slimline housing—only 6mm (0.24') wide
Technical Specifications
RTD
1Channels
± 0.1%
1 Channel
Non Isolated
No SVHC (17-Jan-2022)
Current
0.1%
35VDC
DIN Rail
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate