Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRSL-TC-ISO
Newark Part No.71AC1781
Product RangeDRSL-TC Series
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $256.400 |
Price for:Each
Minimum: 1
Multiple: 1
$256.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRSL-TC-ISO
Newark Part No.71AC1781
Product RangeDRSL-TC Series
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy0.05%
Output Accuracy± 0.05%
Supply Voltage31.2VDC
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeDRSL-TC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
DRSL-TC-ISO is a DRSL-TC series, thermocouple input DIN rail signal conditioner that provides a competitive choice in terms of both price and technology for interfacing thermocouple inputs to SCADA systems or PLC equipment. It offers 3-way isolation between input, output and supply and provides surge suppression and protects control systems from transients and noise. Low power consumption facilitates DIN rail mounting without the need for any air gap. Easy configuration of more than 1000 factory-calibrated measurement ranges is done via DIP-switches.
- 2 channels, 0.05% accuracy
- ±0.05% output accuracy, 16.8 to 31.2VDC supply voltage via power rail or connectors
- DIN rail signal conditioner mounting
- Isolated input, 0.7W max power consumption
- 2.5kVac reinforced isolation test voltage
- >60dB signal/noise ratio, IP20 protection degree
- <±0.5% of span EMC immunity influence
- Operating temperature range from -25 to 70°C
- Dimension is 4.4 x 0.24 x 4.5" inch
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
1Channels
Output Accuracy
± 0.05%
No. of Channels
2 Channel
Isolation Input
Isolated
SVHC
No SVHC (17-Jan-2022)
Signal Conditioner Output
Current, Voltage
Accuracy
0.05%
Supply Voltage
31.2VDC
Signal Conditioner Mounting
DIN Rail
Product Range
DRSL-TC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate