Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $698.550 |
Price for:Each
Minimum: 1
Multiple: 1
$698.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
1Channels
Supply Voltage Min
19.2VDC
Output Current
20mA
SVHC
No SVHC (17-Jan-2022)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage Max
28.8VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
