Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoE47CMS04
Newark Part No.62AH7540
Product RangeE47 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $52.070 |
Price for:Each
Minimum: 1
Multiple: 1
$52.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoE47CMS04
Newark Part No.62AH7540
Product RangeE47 Series
Technical Datasheet
Limit Switch ActuatorExtended Plunger
Contact Configuration-
Contact Current AC Max20A
Contact Voltage AC Max500V
Operating Force Max350gf
Product RangeE47 Series
Contact Current DC Max20A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Limit Switch Actuator
Extended Plunger
Contact Current AC Max
20A
Operating Force Max
350gf
Contact Current DC Max
20A
SVHC
No SVHC (17-Jan-2022)
Contact Configuration
-
Contact Voltage AC Max
500V
Product Range
E47 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
