Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEHR00018
Newark Part No.62AH3878
Product RangeEHR Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $190.040 |
Price for:Each
Minimum: 1
Multiple: 1
$190.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEHR00018
Newark Part No.62AH3878
Product RangeEHR Series
Technical Datasheet
Power Rating250W
Inrush Current Max-
Industrial Heater Form Factor13 mm (1/2'') Mounting Flange
Supply Voltage120V
Operating Temperature Min-
Operating Temperature Max-
Surface Temperature-
Product RangeEHR Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Rating
250W
Industrial Heater Form Factor
13 mm (1/2'') Mounting Flange
Operating Temperature Min
-
Surface Temperature
-
SVHC
No SVHC (17-Jan-2022)
Inrush Current Max
-
Supply Voltage
120V
Operating Temperature Max
-
Product Range
EHR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate