Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEMH-060-120V
Newark Part No.50AH3679
Product RangeEMH Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $146.270 |
Price for:Each
Minimum: 1
Multiple: 1
$146.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEMH-060-120V
Newark Part No.50AH3679
Product RangeEMH Series
Technical Datasheet
Supply Voltage120VAC
Watt Density37W/in²
Power Consumption400W
Operating Temperature Min-
Operating Temperature Max250°C
Diameter - Imperial0.625"
Diameter - Metric15.9mm
Heater Plug Type1/2" NPT
Heated Length - Imperial5.44"
Heated Length - Metric138.2mm
Sheath Material316 Stainless Steel
Heated MediumWater
No. of Heating Elements-
Product RangeEMH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
400W
Operating Temperature Max
250°C
Diameter - Metric
15.9mm
Heated Length - Imperial
5.44"
Sheath Material
316 Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (17-Jan-2022)
Watt Density
37W/in²
Operating Temperature Min
-
Diameter - Imperial
0.625"
Heater Plug Type
1/2" NPT
Heated Length - Metric
138.2mm
Heated Medium
Water
Product Range
EMH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate