Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $238.730 |
Price for:Each
Minimum: 1
Multiple: 1
$238.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoETF01230900
Newark Part No.62AH4349
Technical Datasheet
Humidity Range50% to 90% Relative Humidity
Accuracy-
Resolution (°C)-
External Height77mm
External Width60mm
External Depth43mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
ETF01230900 is a humidity and °F temp control. The electronic hygrotherm senses the ambient temperature and relative humidity in an enclosure with electric/electronic components, and turns on a heater (or alternatively, a fan) at either set point, helping prevent the formation of condensation in the enclosure. The LED integrated in the adjustment knob on the active controller is lit when the connected device is in operation.
- Temperature and humidity adjustable
- Optical operating display (LED)
- High switching capacity
- Clip fixing
- Operating temperature range from 0 to 60°C
- Voltage range from 100 to 240VAC
Contents
Electronic hygrothermostat, Operators manual.
Technical Specifications
Humidity Range
50% to 90% Relative Humidity
Resolution (°C)
-
External Width
60mm
Product Range
-
Accuracy
-
External Height
77mm
External Depth
43mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate