Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $548.590 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$548.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXGG-4CU-26S-500
Newark Part No.71AC1655
Technical Datasheet
Thermocouple Wire TypeRTD
Length - Imperial500ft
Length - Metric152.4m
No. of Max Strands x Strand Size7 x 34AWG
Wire Gauge26AWG
Conductor Area CSA-
Conductor TypeStranded
Color Code StandardANSI
InsulationGlass Braided
Operating Temperature Min0°C
Operating Temperature Max482°C
Product Range-
Technical Specifications
Thermocouple Wire Type
RTD
Length - Metric
152.4m
Wire Gauge
26AWG
Conductor Type
Stranded
Insulation
Glass Braided
Operating Temperature Max
482°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
500ft
No. of Max Strands x Strand Size
7 x 34AWG
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate