Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEXGG-C-24-25
Newark Part No.62AH5034
Product RangeEXGG Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $101.800 |
Price for:Each
Minimum: 1
Multiple: 1
$101.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXGG-C-24-25
Newark Part No.62AH5034
Product RangeEXGG Series
Technical Datasheet
Thermocouple Wire TypeC
Length - Imperial25ft
Length - Metric7.62m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationGlass Braided
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeEXGG Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Wire Type
C
Length - Metric
7.62m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
Glass Braided
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
25ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXGG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate