Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEXPP-E-20S-TWSH-UL-1000
Newark Part No.62AH5392
Product RangeEXPP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,935.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,935.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXPP-E-20S-TWSH-UL-1000
Newark Part No.62AH5392
Product RangeEXPP Series
Technical Datasheet
Thermocouple Wire TypeE
Length - Imperial1000ft
Length - Metric304.8m
No. of Max Strands x Strand Size-
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeStranded
Color Code StandardANSI
InsulationPVC
Operating Temperature Min0°C
Operating Temperature Max105°C
Product RangeEXPP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Wire Type
E
Length - Metric
304.8m
Wire Gauge
20AWG
Conductor Type
Stranded
Insulation
PVC
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
1000ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXPP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate