| Quantity | Price |
|---|---|
| 1+ | $67.570 |
Product Information
Product Overview
EXTT-K-24-25 is an extension cable designed for use in connecting a thermocouple probe to a readout or indicator. Made from extension grade thermocouple wire, K wire type is rated from 0 to 105°C (32 to 221°F) for the insulation. Used for a wide variety of applications, this cable is constructed with color-coded extruded PFA applied to each wire leg. Another color-coded sheath of the same material is then extruded over the two primary legs. A metal overbraid is then applied over the insulated wire: tinned copper over PVC wire, stainless steel over PFA wire. This overbraid adds durability, flexibility and long-term abrasion protection to the wire, in addition to providing electrical shielding for use in noisy environments. Finally, a third layer of PFA is extruded over the entire assembly to protect the metal overbraid.
- Wire Type K (CHROMEGA-ALOMEGA) PFA-coated extension grade wire
- 25feet wire length
- Durable, flexible and long lasting
- PFA coating protects from moisture and provides chemical resistance
Technical Specifications
KX
7.62m
24AWG
Solid
PFA
200°C
No SVHC (17-Jan-2022)
25ft
Solid
-
ANSI
0°C
EXTT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate