Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFGS051-020
Newark Part No.33AH9741
Product RangeOMEGALUX FGS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.010 |
Price for:Each
Minimum: 1
Multiple: 1
$58.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFGS051-020
Newark Part No.33AH9741
Product RangeOMEGALUX FGS Series
Technical Datasheet
Surface Heater TypeHeavy Insulated Heating Tape
Watt Density8.6W/in²
Power Rating105W
Power Consumption105W
Supply Voltage120VAC
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire Connection2-Prong Molded Separable Plug
Product RangeOMEGALUX FGS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Surface Heater Type
Heavy Insulated Heating Tape
Power Rating
105W
Supply Voltage
120VAC
Operating Temperature Max
482°C
Product Range
OMEGALUX FGS Series
Watt Density
8.6W/in²
Power Consumption
105W
Operating Temperature Min
-
Surface Heater Wire Connection
2-Prong Molded Separable Plug
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate