Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-515
Newark Part No.62AH9623
Product RangeFL-500 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $367.280 |
Price for:Each
Minimum: 1
Multiple: 1
$367.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-515
Newark Part No.62AH9623
Product RangeFL-500 Series
Technical Datasheet
Sensor TypeIn-Line Flow Meter
Flow Rate Min1.5GPM (US)
Flow Rate Max15GPM (US)
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeAir, Water
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max66°C
Product RangeFL-500 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
FL-515 is a FL-500 series in-line flowmeter for use with water and air. It features rugged construction, easy installation, and direct-reading flow rates for water and air at atmospheric and 90 psi pressures. For added versatility, the FL-500 series flowmeter can be ordered with electric proximity switches to signal specific flow rates. Settings are easily adjustable with a screwdriver.
- ±5% FS accuracy, PVC flow tube and float
- 316 SS end fittings
- 200psig at 21°C (70°F) liquid service
- 100psig at 21°C (70°F) gas service
- 4psig FS pressure drop
- 1 FNPT female NPT end fittings (brass)
- 1.5 to 15GPM water
- 15-135 SCFM in-line flowmeter (90psi air)
- Scales for air and water, fluid is always in view
- Mount in any position, easy to clean and maintain
Contents
In-line flow meter, Operator’s manual.
Technical Specifications
Sensor Type
In-Line Flow Meter
Flow Rate Max
15GPM (US)
Operating Pressure Max
200psi
Supply Voltage Max
-
Media Type
Air, Water
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
66°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
1.5GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate